Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 12 Way, 2 Row

Subtotal (1 pack of 5 units)*

£4.14

(exc. VAT)

£4.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship
  • Plus 999,999,055 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.828£4.14

*price indicative

Packaging Options:
RS Stock No.:
702-4101
Mfr. Part No.:
44300-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Cable Mount

Series

Micro-Fit BMI

For Use With

Micro-Fit 3.0 BMI Plug

Body Orientation

Straight

Length

34.84mm

Width

16.2mm

Housing Material

PET

Plug Housings, 44300 Series Panel Mount


Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44133 Series receptacle housings typical stock number 702-4069
Use with 43031 Series male terminals typical stock number 670-1869


Molex Micro-Fit 3.0 BMI Series

Related links