Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row

Subtotal (1 pack of 5 units)*

£2.33

(exc. VAT)

£2.795

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.466£2.33

*price indicative

Packaging Options:
RS Stock No.:
702-4078
Mfr. Part No.:
44133-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit BMI

For Use With

Micro-Fit 3.0 BMI Receptacle

Body Orientation

Straight

Length

36.8mm

Width

15.2mm

Housing Material

PET

Floating Receptacle Housings, 44133 Series


Receptacle floats in panel cut out up to 1.27 mm in any direction
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing


Molex Micro-Fit 3.0 BMI Series

Related links