Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 700-1025P
- Mfr. Part No.:
- 78172-0004
- Brand:
- Molex
Subtotal 10 units (supplied in a bag)*
£1.10
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14,740 unit(s) ready to ship
- Plus 999,985,250 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 + | £0.11 |
*price indicative
- RS Stock No.:
- 700-1025P
- Mfr. Part No.:
- 78172-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 1.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Pico-Ezmate | |
For Use With | 1.PicoEZmate Wire-to-Board Connector | |
Body Orientation | Straight | |
Width | 1.2mm | |
Housing Material | Liquid Crystal Polymer | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 1.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Pico-Ezmate | ||
For Use With 1.PicoEZmate Wire-to-Board Connector | ||
Body Orientation Straight | ||
Width 1.2mm | ||
Housing Material Liquid Crystal Polymer | ||
Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Housings, 78172 Series
Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. Typical applications for these Pico-Ezmate 1.2mm wire to board female crimp housings include mobile phones, notebook PCs, portable audio players and other compact mobile devices.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
Related links
- Molex 1.2mm Pitch 1 Row
- Molex 1.2mm Pitch 1 Row
- Molex 1.2mm Pitch 1 Row
- Molex 1.2mm Pitch 1 Row
- Molex Pico-Ezmate Series Vertical Surface Mount PCB Header 1.2mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface Mount PCB Header 1.2mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface Mount PCB Header 1.2mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface Mount PCB Header 1.2mm Pitch Shrouded