Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 10 units)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
  • Plus 14,430 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.053£0.53

*price indicative

Packaging Options:
RS Stock No.:
700-1022
Mfr. Part No.:
78172-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Pico-Ezmate

For Use With

1.PicoEZmate Wire-to-Board Connector

Body Orientation

Straight

Width

1.2mm

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
MY

Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Housings, 78172 Series


Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. Typical applications for these Pico-Ezmate 1.2mm wire to board female crimp housings include mobile phones, notebook PCs, portable audio players and other compact mobile devices.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.


1.20mm Wire to Board - Molex Pico-EZmate


Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.


The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.

Related links