Molex, 51065 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row

Bulk discount available

Subtotal 100 units (supplied in a bag)*

£6.80

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,510 unit(s) ready to ship
  • Plus 999,996,485 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
100 - 995£0.068
1000 - 1995£0.058
2000 +£0.054

*price indicative

Packaging Options:
RS Stock No.:
688-2615P
Mfr. Part No.:
51065-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

51065

For Use With

Micro-Latch Wire-to-Board Connector

Body Orientation

Straight

Length

11.8mm

Width

3.92mm

Housing Material

PBT

COO (Country of Origin):
MY

Housings, 51065 Series


Mates with 53253 Series headers typical stock number 688-3274
Use with 50212 Series terminals typical stock number 679-4691


2.0mm Wire to Board Molex Micro-Latch


This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.