Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal 250 units (supplied in a bag)*

£57.00

(exc. VAT)

£68.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
250 - 990£0.228
1000 - 4990£0.198
5000 - 9990£0.19
10000 +£0.182

*price indicative

Packaging Options:
RS Stock No.:
687-7966P
Mfr. Part No.:
29-11-0023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Panel Mount

Series

SPOX

For Use With

PCB Connector

Body Orientation

Straight

Length

8.6mm

Width

18.5mm

Housing Material

Polyamide

COO (Country of Origin):
JP

SPOX Plug Housings, 5240 Series


Mates with 5102 Series receptacle housings
Use with 5241 Series terminals stock numbers 687-7159 and 687-8036
Cable or Panel mount available


2.5mm Wire to Board or Wire - Molex