Molex, KK Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 687-7900P
- Mfr. Part No.:
- 22-01-1042
- Brand:
- Molex
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Bag)
£0.119
(exc. VAT)
£0.143
(inc. VAT)
- RS Stock No.:
- 687-7900P
- Mfr. Part No.:
- 22-01-1042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 10.5mm | |
Width | 12.7mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 10.5mm | ||
Width 12.7mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- KR
KK Housings, 5051 Series for 2759 Series Terminals
Molex Female Connector Housing, 2.5mm Pitch, 4 Way - KK Series - 22-01-1042
Use this connector housing from Molex to ease the linking of your power and data wires to PCBs (printed circuit boards). As it has four contact points, you can transmit power and data signals to as many as four circuits at the same time. With compact dimensions of 10.5 (L) x 12.7 (W) x 6.6mm (D), the unit is a practical choice for small setups. It also mates with both vertical and right-angle headers, making it a versatile connection solution. You'll find it useful in the computing and electronics industries.
• Broad operating temperature range of -40°C to +105°C for use in demanding conditions
• Light weight of 0.54g so it's easy to handle
• Nylon resin material for durability and impact resistance
• Friction lock for improved retention with locking headers
• Light weight of 0.54g so it's easy to handle
• Nylon resin material for durability and impact resistance
• Friction lock for improved retention with locking headers
Applications
• Mechanical and IT industry
• Automotive equipment
• Small household appliances
• Automotive equipment
• Small household appliances
Is this connector housing flame resistant?
The connector housing is self-extinguishing and burning stops within 10 seconds when a fire occurs. This means it improves safety in your devices.
2.5mm Wire to Board or Wire - Molex