Molex, KK Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 687-7897P
- Mfr. Part No.:
- 22-01-1032
- Brand:
- Molex
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£21.60
(exc. VAT)
£25.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,470 unit(s) ready to ship
- Plus 8,000 unit(s) shipping from 02 February 2026
- Plus 999,985,520 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
100 - 240 | £0.216 |
250 - 490 | £0.208 |
500 - 990 | £0.195 |
1000 + | £0.172 |
*price indicative
- RS Stock No.:
- 687-7897P
- Mfr. Part No.:
- 22-01-1032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK | |
For Use With | KK Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 8mm | |
Width | 6.6mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK | ||
For Use With KK Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 8mm | ||
Width 6.6mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- KR
KK Housings, 5051 Series for 2759 Series Terminals
Molex Polyamide Female Connector Housing, 3 Way, 2.5mm Pitch - KK Series - 22-01-1032
This connector housing from Molex lets you easily attach a pre-crimped terminal to a printed circuit board. It has an integrated friction lock that gives a secure mating to the PCB for reliable signal transmission. The robust polyamide body is resistant to abrasion so this unit can withstand demanding mechanical operations. It also offers insulation protection to prevent the risk of electric shocks. A broad operating temperature range of -40°C to +105°C means you can safely use this component in demanding environments.
• Compact dimensions of 8 (length) x 6.6 (width) x 12.7mm (depth) for use in small setups
• Can accommodate three terminals at once for versatile use
• Can accommodate three terminals at once for versatile use
Applications
• Audio-visual devices
• Manufacturing industry
• Networking equipment
• Security systems
• Manufacturing industry
• Networking equipment
• Security systems
How do I connect this housing to a PCB?
You can connect this unit to a PCB by plugging it into a PCB header. It's compatible with both vertical headers from the Molex 5045 series (687-7213) and right-angle headers from the 5046 (687-7263) series, making it a versatile option.
What terminals can I use this connector housing with?
You can use this versatile housing with terminals from the 2759 Series (670-2263).
2.5mm Wire to Board or Wire - Molex