Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.26

(exc. VAT)

£12.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 170 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£1.026£10.26
200 - 740£0.895£8.95
750 - 2990£0.729£7.29
3000 - 5990£0.587£5.87
6000 +£0.556£5.56

*price indicative

Packaging Options:
RS Stock No.:
679-5987
Mfr. Part No.:
70107-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

SL Wire-to-Wire Connector

Body Orientation

Straight

Length

22.35mm

Width

6mm

Housing Material

Nylon

COO (Country of Origin):
US

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


2.54mm Molex C-Grid/SL Series

Related links