Molex, SL Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.01

(exc. VAT)

£10.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 999,999,930 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.901£9.01
50 - 90£0.807£8.07
100 +£0.759£7.59

*price indicative

Packaging Options:
RS Stock No.:
679-5981
Mfr. Part No.:
70107-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

SL Wire-to-Wire Connector

Body Orientation

Straight

Length

24.89mm

Width

6mm

Housing Material

PET

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


2.54mm Molex C-Grid/SL Series

Related links