Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 550 unit(s) ready to ship from another location
  • Plus 2,210 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.706£7.06
200 - 740£0.549£5.49
750 - 2990£0.521£5.21
3000 - 5990£0.429£4.29
6000 +£0.413£4.13

*price indicative

Packaging Options:
RS Stock No.:
679-5978
Mfr. Part No.:
70107-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

SL Wire-to-Wire Connector

Body Orientation

Straight

Length

12.19mm

Width

6mm

Housing Material

PET

Molex Series SL Connector Housing, Cable Mount, 2.54 mm Pitch - 70107-0003


This reliable cable mount connector housing from Molex provides a versatile solution for various industrial applications. With a compact design and high-quality PET housing material, this female connector housing is suitable for use in different industries. Designed with a straight connector orientation and a 2.54mm pitch, this connector housing ensures a secure connection in any setup.

Features & Benefits


• Reliable cable mount connector for secure connections
• Female connector housing suitable for various industrial applications
• High-quality PET housing material for durability
• Straight connector orientation for easy installation
• Compact 6mm width for space-saving solutions
• 2.54mm pitch female connector for precise connections

Applications


• Ideal for use with SL wire-to-wire connectors
• Suitable for automation, electronics, and electrical industries

Can it be used with SL wire-to-wire connectors?


Yes, this connector housing is designed for use with SL wire-to-wire connectors.

Will it provide a secure connection?


Yes, the female connector housing ensures a reliable and secure connection.

Is it suitable for various industrial applications?


Yes, this connector housing is ideal for use in automation, electronics, and electrical industries.

Can it accommodate different cable sizes?


Yes, the reliable cable mount connector housing is compatible with various cable sizes.

Is it easy to install?


Yes, the straight connector orientation of this connector housing makes it easy to install.


2.54mm Molex C-Grid/SL Series

Related links