Molex, SL Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 679-5971
- Mfr. Part No.:
- 70107-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 820 unit(s) shipping from 28 October 2025
- Plus 400 unit(s) shipping from 01 December 2025
- Plus 780 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.715 | £7.15 |
200 - 740 | £0.595 | £5.95 |
750 - 2990 | £0.535 | £5.35 |
3000 - 5990 | £0.475 | £4.75 |
6000 + | £0.456 | £4.56 |
*price indicative
- RS Stock No.:
- 679-5971
- Mfr. Part No.:
- 70107-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | SL | |
For Use With | SL Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 14.73mm | |
Width | 6mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 14.73mm | ||
Width 6mm | ||
Housing Material Polyester | ||
Wire to Wire Connectors, 70107 A and B Series
Molex Series SL Connector Housing, 5 Contacts, 14.73mm Length - 70107-0004
This connector housing is designed for use in SL™ Wire-to-Wire applications. Featuring a straight body orientation, this male cable mount connector accommodates up to five circuits and utilises a pitch of 2.54mm. The housing is constructed from durable polyester, ensuring strength and reliability in various environments.
Features & Benefits
• Incorporates five circuits for versatile connectivity options
• Straight body orientation simplifies installation and handling
• Constructed from robust polyester for durability
• 2.54mm pitch facilitates compatibility with a range of connectors
• Ideal for use with SL wire-to-wire connectors
• Lightweight design enhances ease of use in assemblies
• Straight body orientation simplifies installation and handling
• Constructed from robust polyester for durability
• 2.54mm pitch facilitates compatibility with a range of connectors
• Ideal for use with SL wire-to-wire connectors
• Lightweight design enhances ease of use in assemblies
Applications
• Used with SL™ wire-to-wire crimp connectors for seamless connectivity
• Suitable for automation and control requiring reliable connections
• Ideal for electrical panel wiring in industrial settings
• Utilised in mechanical systems needing dependable electrical interfaces
• Suitable for automation and control requiring reliable connections
• Ideal for electrical panel wiring in industrial settings
• Utilised in mechanical systems needing dependable electrical interfaces
What temperature range can this connector housing operate within?
The connector housing is rated for operation between -40°C and +105°C, making it suitable for a variety of environmental conditions.
How does the material used influence the performance of this connector?
The polyester material offers excellent flammability resistance, enhancing safety in electrical applications while maintaining durability.
What certifications does this connector housing comply with?
This product holds certifications from CSA and UL, ensuring it meets rigorous safety and performance standards in electrical applications.
Can this connector housing be used in outdoor installations?
While designed primarily for indoor use, its operating temperature range suggests it could be suitable for controlled outdoor environments, depending on conditions.
What should be considered when selecting this connector housing for specific projects?
Considerations should include compatibility with existing SL™ connectors, the required circuit number, and environmental factors affecting performance.
2.54mm Molex C-Grid/SL Series