Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.20

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 15,010 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.52£5.20
200 - 740£0.406£4.06
750 - 2990£0.385£3.85
3000 - 5990£0.317£3.17
6000 +£0.305£3.05

*price indicative

Packaging Options:
RS Stock No.:
679-5969
Mfr. Part No.:
70107-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

SL

For Use With

SL Wire-to-Wire Connector

Body Orientation

Straight

Length

9.65mm

Width

6mm

Housing Material

Polyester

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271

Molex Connector Housing, Male, 3 Way - SL Series - 70107-0002


Features & Benefits

• Compact pitch size of 2.54mm to accommodate small conductors
• Wide operating temperature range of -40°C to +105°C to withstand harsh environments
• Stops burning in 10 seconds or less to support workplace safety

Applications


• Security systems
• Networking equipment
• Information technology networks

How do I crimp a terminal?


To crimp a terminal, first strip off the outer jacket of the cable, then insert the stripped end into a crimp terminal and use a crimp tool to attach them together. For ease of assembly, this unit is compatible with crimp terminals from the Molex 70021 series, such as the 24AWG option (670-6271).


2.54mm Molex C-Grid/SL Series

Related links