Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 28 October 2025
  • Plus 770 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.238£2.38
250 - 990£0.209£2.09
1000 - 4990£0.19£1.90
5000 - 9990£0.182£1.82
10000 +£0.175£1.75

*price indicative

Packaging Options:
RS Stock No.:
679-5909
Mfr. Part No.:
50-57-9003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

SL Connector

Body Orientation

Straight

Length

7.59mm

Width

2.51mm

Housing Material

PET

COO (Country of Origin):
US

Molex SL Series Connector Housing, 3 Contacts, 1 Row - 50-57-9003


This connector housing by Molex, featuring a straight female design is a crucial component in various electrical applications. With its specific technical specifications, this connector ensures reliable performance and ease of installation.

Features & Benefits


• Designed with PET, ensuring durability and longevity
• Cable mount for convenient and secure installation
• 3 contacts allowing connectivity for multiple circuits
• Pitch of 2.54mm enabling compatibility with a wide range of components.

Applications


• Ideal for use with SL connectors
• Suitable for signal and wire-to-board applications
• Can be used for scenarios requiring a straight female connector
• Designed for applications where a cable mount connector is needed

Can it accommodate multiple circuits?


It is designed to support up to 3 contacts, making it suitable for multiple circuit applications.

Will it work with other SL series connectors?


Yes, this connector housing is part of the SL series, ensuring compatibility with other connectors in the same series.

Is it easy to install?


With its cable mount design, this connector housing offers a convenient and secure installation process.

Can it withstand various environmental conditions?


Constructed with high-quality materials, this connector housing can operate within a temperature range of -40°C to +105°C.

Does it require additional components for installation?


It is designed for easy integration with SL crimp terminals, ensuring a seamless installation process.


2.54mm Molex C-Grid/SL Series

Related links