Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.55

(exc. VAT)

£4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 580 unit(s) ready to ship from another location
  • Plus 3,070 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.355£3.55
200 - 740£0.308£3.08
750 - 2990£0.296£2.96
3000 - 5990£0.265£2.65
6000 +£0.254£2.54

*price indicative

Packaging Options:
RS Stock No.:
679-5903
Mfr. Part No.:
50-57-9004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

SL Connector

Body Orientation

Straight

Length

10.13mm

Width

2.51mm

Housing Material

Nylon

Molex SL 70066 Series Connector Housings


The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Features and Benefits


• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing

Note

For Version D see stock number 670-3890

Version A (Non-polarized)


Mates with 70246, 70543, 70553 and 74099 Series headers typical stock numbers: 670-1771 , 670-0810 , 670-0844 and 808-4270 respectively.

Use with 70058 Series terminals typical stock number 670-6293


2.54mm Molex C-Grid/SL Series

Related links