Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 679-5849
- Mfr. Part No.:
- 39-01-3143
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£2.08
(exc. VAT)
£2.495
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,330 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.416 | £2.08 |
*price indicative
- RS Stock No.:
- 679-5849
- Mfr. Part No.:
- 39-01-3143
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Fit Jr | |
For Use With | Mini-Fit Jr. Plug | |
Body Orientation | Straight | |
Length | 30.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Fit Jr | ||
For Use With Mini-Fit Jr. Plug | ||
Body Orientation Straight | ||
Length 30.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Minifit Jr.™ Series