Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
 - 679-5814
 - Mfr. Part No.:
 - 39-01-3049
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,710 unit(s) ready to ship
 - Plus 360 unit(s) ready to ship from another location
 - Plus 750 unit(s) shipping from 05 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.708 | £3.54 | 
| 100 - 370 | £0.536 | £2.68 | 
| 375 - 1495 | £0.516 | £2.58 | 
| 1500 - 2995 | £0.48 | £2.40 | 
| 3000 + | £0.462 | £2.31 | 
*price indicative
- RS Stock No.:
 - 679-5814
 - Mfr. Part No.:
 - 39-01-3049
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Mini-Fit Jr | |
| For Use With | Mini-Fit Jr. Plug | |
| Body Orientation | Straight | |
| Length | 11.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Mini-Fit Jr  | ||
For Use With Mini-Fit Jr. Plug  | ||
Body Orientation Straight  | ||
Length 11.6mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
Molex Mini-Fit Jr Series Connector Housing, 4 Contacts, 2 Rows - 39-01-3049
This connector housing by Molex combines high-traffic connector specifications with durable Nylon housing material. With a straight body orientation and a 4.2mm pitch, this male connector housing is designed for use with Mini-Fit Jr. plugs, reliable for various electronic and mechanical applications.
Features & Benefits
• Straight body orientation ensures easy installation and secure connection
• Nylon housing material offers durability and resistance to wear and tear
• 4.2mm pitch connector allows for precise and reliable connections
• Designed for use with Mini-Fit Jr. plugs, providing compatibility with a wide range of devices.
• Nylon housing material offers durability and resistance to wear and tear
• 4.2mm pitch connector allows for precise and reliable connections
• Designed for use with Mini-Fit Jr. plugs, providing compatibility with a wide range of devices.
Applications
• Ideal for automation systems requiring a male connector housing
• Suitable for electrical applications that demand a cable mount connector
• Can be used for mechanical assemblies that need a 2-row connector
• Suitable for electrical applications that demand a cable mount connector
• Can be used for mechanical assemblies that need a 2-row connector
Can it handle high-traffic applications?
Yes, it is designed to meet high-traffic connector specifications effectively.
Will it fit Mini-Fit Jr. Series connectors?
Yes, it is compatible with Mini-Fit Jr. Series connectors for seamless integration.
Is it suitable for use with a 2-row connector?
Yes, it is specifically designed for use with a 2-row connector setup.
Molex Minifit Jr.™ Series
