Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.90

(exc. VAT)

£2.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,030 unit(s) ready to ship
  • Plus 1,285 unit(s) ready to ship from another location
  • Plus 6,135 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.38£1.90
100 - 370£0.226£1.13
375 - 1495£0.216£1.08
1500 +£0.182£0.91

*price indicative

Packaging Options:
RS Stock No.:
679-5802
Mfr. Part No.:
39-01-3023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Plug

Body Orientation

Straight

Length

7.4mm

Housing Material

Nylon

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 2 Contacts - 5559 Series - 39-01-3023


This connector housing from Molex lets you connect crimp terminals to printed circuit board (PCB) headers. This two-row, two-way component is made of a nylon material that's durable and impact-resistant, making it ideal for use in harsh environments. It can handle up to 13A of current per circuit, making it a practical housing solution for high-current connectors. For improved safety, the material also acts as an insulator and protects you from electric shocks. The connector is a good fit for applications that call for design flexibility, as it can be repurposed for different setups.

• Wide operating temperature range of -40°C to +105°C for use in demanding conditions
• Positive locking mechanism for secure mating connection with audible click for confirmation
• Polarisation and keying features to prevent mismating

Applications


• Factory automation
• Automotive industries
• Desktop computers

How much does this housing weigh?


This receptacle housing has a light weight of 0.857g, which means that it's easy to handle and it won't put unnecessary strain on your PCB header.


Molex Minifit Jr.™ Series

Related links