Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal 125 units (supplied in a bag)*

£76.00

(exc. VAT)

£91.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
125 - 495£0.608
500 - 2495£0.548
2500 - 4995£0.49
5000 +£0.47

*price indicative

Packaging Options:
RS Stock No.:
679-5795P
Mfr. Part No.:
39-01-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Receptacle

Body Orientation

Straight

Length

26.4mm

Width

15.1mm

Housing Material

Nylon

COO (Country of Origin):
US

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Male Connector Housing, 12 Way, 4.2mm Pitch - Mini-Fit Jr Series - 39-01-2125


Make safe and reliable electrical connections to your printed circuit board using this connector housing from Molex. It houses pre-crimped terminals for wire-to-board and wire-to-wire connections. A 2-row setup with 12 contacts offers ample space to accommodate multiple terminals. It also helps protect the terminals from moisture and dirt contamination. Each contact can withstand up to 13A current, so you can safely use this unit in heavy-duty applications. As it comes with polarisation and keying, it's easy to connect the housing to a PCB without misalignment or mismating.

• Wide operating temperature range between -40°C and +105°C for safe use in demanding environments
• Audible click to assure you of secure mating
• Positive locking mechanism to withstand shock and vibration
• Light weight of 2.518g for minimal strain on PCBs

Applications


• Automotive industry
• Telecommunication devices
• Consumer electronics

What is this connector made from?


This connector's housing is made from durable nylon material with high tensile strength to resist hard impacts. It's also flame-retardant, so stops flames from spreading in the event of a fire.


Molex Minifit Jr.™ Series

Related links