Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.57

(exc. VAT)

£5.485

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship
  • Plus 375 unit(s) ready to ship from another location
  • Plus 19,600 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.914£4.57
100 - 370£0.628£3.14
375 - 1495£0.602£3.01
1500 - 2995£0.50£2.50
3000 +£0.482£2.41

*price indicative

Packaging Options:
RS Stock No.:
679-5791
Mfr. Part No.:
39-01-2106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Plug

Body Orientation

Straight

Width

11.6mm

Housing Material

Nylon

COO (Country of Origin):
CN

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications


Molex Minifit Jr.™ Series

Related links