Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.36

(exc. VAT)

£5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,615 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 7,840 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.872£4.36
100 - 370£0.596£2.98
375 - 1495£0.574£2.87
1500 - 2995£0.478£2.39
3000 +£0.46£2.30

*price indicative

Packaging Options:
RS Stock No.:
679-5789
Mfr. Part No.:
39-01-2086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Plug

Body Orientation

Straight

Length

18mm

Width

11.6mm

Housing Material

Nylon

Molex Mini-Fit Jr Series Connector Housing, Cable Mount, 4.2mm Pitch - 39-01-2086


This connector housing by Molex features a male nylon housing suitable for cable mounting. With 8 contacts closely arranged in a Mini-Fit Jr. Series 5559, this connector provides a reliable solution for various applications in the electronic and mechanical industries.

Features & Benefits


• Straight body orientation
• 4.2mm pitch spacing for precise connection
• Nylon housing material for durability and reliability
• Suitable for high-traffic applications
• Ideal for wire termination with a 2-row design
• Ensures secure cable mounting
• Housing designed for Mini-Fit Jr. Plug for seamless integration
• 8 contacts arranged in 2 rows for efficient connection

Applications


• Designed for use with Mini-Fit Jr. Plug for applications requiring a male connector
• Ideal for environments with high traffic where reliable connection is crucial

Can it be used in high-traffic environments?


Yes, this connector housing is suitable for applications with high traffic and ensures a secure connection.

Will it work with the Mini-Fit Jr. Plug connector?


Yes, this housing is specifically designed for use with the Mini-Fit Jr. Plug connector system.

Is it suitable for cable mounting?


Yes, this male nylon housing is reliable for cable mounting applications.

Can it be used with other components in the Mini-Fit Jr. Series?


Yes, this housing is compatible with other components in the Mini-Fit Jr. Series for seamless integration.

What is the pitch spacing of this connector?


This connector features a 4.2mm pitch spacing for precise and efficient connections.


Molex Minifit Jr.™ Series

Related links