Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.58

(exc. VAT)

£3.095

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,145 unit(s) ready to ship
  • Plus 3,240 unit(s) ready to ship from another location
  • Plus 23,685 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.516£2.58
100 - 370£0.338£1.69
375 - 1495£0.324£1.62
1500 +£0.264£1.32

*price indicative

Packaging Options:
RS Stock No.:
679-5776
Mfr. Part No.:
39-01-2045
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Receptacle

Body Orientation

Straight

Length

9.6mm

Width

15.1mm

Housing Material

Nylon

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Mini-Fit Jr Female Connector Housing, 4 Way, 4.2mm Pitch - 5557 Series - 39-01-2045


Shield your wire-to-wire or wire to printed circuit board (PCB) connection from damage by fitting it with this connector housing from Molex. The unit is compatible with the Mini-Fit Jr series of compact connectors, as well as the Mini-Fit and Mini-Fit Plus series, so it's a versatile choice. The four connection terminals are arranged in two rows to organise your connections while occupying minimal space. The housing crimps onto your connection and seals it against contaminants and moisture, ensuring resistance to corrosion and long-lasting, reliable performance.

• Broad operating temperature range of -40°C to +105°C to withstand extreme environments
• Polarised mating terminals prevent damage due to mating errors
• Nylon housing for electrical insulation and resistance to impact for greater safety and durability
• Maximum current of 13A per contact for use in high-current applications

Applications


• Computing applications
• Commercial vehicles
• Medical technology
• Solar panels

How does the housing lock in place?


The housing has a thumb latch on the top so you can check that it has fully mated with your connection. It's designed to prevent accidental disconnection as you have to press down to remove it.


Molex Minifit Jr.™ Series

Related links