Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.10

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship
  • Plus 120 unit(s) ready to ship from another location
  • Plus 2,420 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.21£2.10
100 - 990£0.154£1.54
1000 - 4990£0.123£1.23
5000 - 9990£0.119£1.19
10000 +£0.113£1.13

*price indicative

Packaging Options:
RS Stock No.:
679-5628
Mfr. Part No.:
26-03-4030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

12.7mm

Width

6.6mm

Housing Material

Nylon

Socket Housings, 6442 Series (with Lock)


Use with Trifurcon™ terminals


3.96mm Molex KK Range

Related links