Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
 - 679-5385
 - Mfr. Part No.:
 - 22-01-3057
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.55
(exc. VAT)
£1.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,150 unit(s) ready to ship
 - Plus 2,060 unit(s) ready to ship from another location
 - Plus 12,090 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.155 | £1.55 | 
| 200 - 740 | £0.147 | £1.47 | 
| 750 - 2990 | £0.139 | £1.39 | 
| 3000 - 5990 | £0.132 | £1.32 | 
| 6000 + | £0.124 | £1.24 | 
*price indicative
- RS Stock No.:
 - 679-5385
 - Mfr. Part No.:
 - 22-01-3057
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 254 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 13.26mm | |
| Width | 4.82mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 5  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series KK 254  | ||
For Use With KK Connector  | ||
Body Orientation Straight  | ||
Length 13.26mm  | ||
Width 4.82mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - IN
 
Molex Connector Housing, Nylon, 13.26mm Length - KK 254 Series - 22-01-3057
Choose this female connector housing from Molex to make secure wire connections to your PCB. It's an efficient choice that saves you space as it accommodates up to five contacts across a single row. A pitch of 2.54mm provides plenty of room for cables, so you're not limited to low-diameter wires. The unit's straight body orientation makes it easy to integrate into your setup.
Features & Benefits
• Compact dimensions of 13.26 (L) x 12.7 (D) x 4.82mm (W) for use in busy systems
• Nylon housing provides durability and resistance to mechanical stress for a longer service life
• 94V-0 flammability rating means burning stops in less than 10 seconds
• Features lock-to-mating-part technology to achieve a secure connection
• Nylon housing provides durability and resistance to mechanical stress for a longer service life
• 94V-0 flammability rating means burning stops in less than 10 seconds
• Features lock-to-mating-part technology to achieve a secure connection
Applications
• Consumer units
• Electrical services
• Industrial processing
• Electrical services
• Industrial processing
Can I stack this device?
No, this unit isn't suitable for stacking.
