Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
 - 679-5344
 - Mfr. Part No.:
 - 22-01-2081
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 430 unit(s) ready to ship
 - Plus 410 unit(s) ready to ship from another location
 - Plus 7,180 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.135 | £1.35 | 
| 100 - 240 | £0.099 | £0.99 | 
| 250 - 490 | £0.095 | £0.95 | 
| 500 - 990 | £0.089 | £0.89 | 
| 1000 + | £0.079 | £0.79 | 
*price indicative
- RS Stock No.:
 - 679-5344
 - Mfr. Part No.:
 - 22-01-2081
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 254 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 20.88mm | |
| Width | 4.82mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series KK 254  | ||
For Use With KK Connector  | ||
Body Orientation Straight  | ||
Length 20.88mm  | ||
Width 4.82mm  | ||
Housing Material Nylon  | ||
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
