Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 679-5341
- Mfr. Part No.:
- 22-01-2087
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 890 unit(s) ready to ship
- Plus 940 unit(s) ready to ship from another location
- Plus 18,180 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.406 | £4.06 |
250 - 990 | £0.317 | £3.17 |
1000 - 4990 | £0.25 | £2.50 |
5000 - 9990 | £0.239 | £2.39 |
10000 + | £0.23 | £2.30 |
*price indicative
- RS Stock No.:
- 679-5341
- Mfr. Part No.:
- 22-01-2087
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 254 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 20.88mm | |
Width | 4.82mm | |
Housing Material | Nylon | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 254 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 20.88mm | ||
Width 4.82mm | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
Molex Connector Housing, White Colour, Cable Mounting - KK 254 Series - 22-01-2087
Want to make multiple cable connections to your PCB? Grab this female connector housing from Molex. It's a handy wire-to-board solution with eight contacts, so you can make lots of links and boost your system's abilities. The unit's 2.54mm pitch is standard for breadboards, making this a versatile option that supports high-density mounting.
Features & Benefits
• Fire-retardant housing stops burning within 10 seconds to boost fire safety
• Single-row, straight-body orientation for a space-efficient fit into your setup
• Nylon housing withstands impacts, abrasion and corrosion, as well as harsh temperatures, to deliver a long service life
• Single-row, straight-body orientation for a space-efficient fit into your setup
• Nylon housing withstands impacts, abrasion and corrosion, as well as harsh temperatures, to deliver a long service life
Applications
• Industrial automation
• Mechanical engineering
• Assembly lines
• Robotics systems
• Mechanical engineering
• Assembly lines
• Robotics systems
What size is this unit?
The connector housing has compact dimensions of 20.88 (L) x 4.82 (W) x 12.7mm (D) so it's an ideal choice for small-scale systems.