Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 10 units)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship
  • Plus 290 unit(s) ready to ship from another location
  • Plus 1,420 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.162£1.62

*price indicative

Packaging Options:
RS Stock No.:
679-5307
Mfr. Part No.:
22-01-2041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 254

For Use With

KK Connector

Body Orientation

Straight

Length

10.72mm

Width

4.82mm

Housing Material

Nylon

Molex KK Range of 2695 Series Housings


This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.

Features and Benefits


• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs

Molex Female Connector Housing, 4 Way, 1 Row - 2695 Series - 22-01-2041


This durable nylon housing from Molex is designed to protect your terminal connectors from dust and other contamination. It's a reliable choice for making wire-to-PCB (printed circuit board) connections and features four contacts in a single row for direct mounting onto your cable. The housing is fully insulated to keep out debris, while a straight-oriented body and standard 2.54mm pitch allows you to insert your terminals easily. Note that it's important to use the correct Molex insertion tool (710-6528) when placing your terminals to ensure they're correctly fitted.

Features & Benefits


• Compact dimensions of 10.72mm length and 4.82mm width allows tight fits in limited spaces
• Flame-retardant nylon construction stops burning within 10 seconds for enhanced fire safety
• Low-halogen content reduces the likelihood of toxic fumes being released in the event of fire
• Compatible with KK crimp terminals 2759 and 4809

Applications


• Telecommunications
• Aerospace industry
• Robotics and industrial automation
• Security systems

Does this housing secure connections against accidental dislodging?


Yes. The receptacle includes a friction lock ramp that secures the terminal into position and prevents it from becoming dislodged due to vibrations or shock.

Related links