Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.79

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
  • Plus 380 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.479£4.79
50 - 90£0.409£4.09
100 - 240£0.373£3.73
250 - 990£0.357£3.57
1000 +£0.343£3.43

*price indicative

Packaging Options:
RS Stock No.:
679-5202
Mfr. Part No.:
10-11-2123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 254

For Use With

KK Connector

Body Orientation

Straight

Length

31.04mm

Width

5.08mm

Housing Material

Nylon

Housing, High Pressure, 7880 Series


These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals.

Note

Mates with 2.54mm (.100") Pitch KK 254 PCB headers:
KK 254 Series 4030 stock number 453-145 typical
KK 254 Series 6373 stock number 679-5515 typical
KK 254 Series 6410 stock number 453-224 typical
KK 254 Series 42375 stock number 720-5637

Related links