Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 679-5189
- Mfr. Part No.:
- 10-11-2053
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.12
(exc. VAT)
£1.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,690 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 18,700 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.112 | £1.12 |
50 - 90 | £0.096 | £0.96 |
100 - 490 | £0.084 | £0.84 |
500 - 1990 | £0.073 | £0.73 |
2000 + | £0.067 | £0.67 |
*price indicative
- RS Stock No.:
- 679-5189
- Mfr. Part No.:
- 10-11-2053
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 254 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 13.26mm | |
Width | 5.08mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 254 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 13.26mm | ||
Width 5.08mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Housing, High Pressure, 7880 Series
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals.