Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 679-5186
- Mfr. Part No.:
- 10-11-2043
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,410 unit(s) ready to ship
- Plus 450 unit(s) ready to ship from another location
- Plus 42,670 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.196 | £1.96 |
50 - 490 | £0.165 | £1.65 |
500 - 990 | £0.149 | £1.49 |
1000 - 2490 | £0.132 | £1.32 |
2500 + | £0.128 | £1.28 |
*price indicative
- RS Stock No.:
- 679-5186
- Mfr. Part No.:
- 10-11-2043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 254 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 10.72mm | |
Width | 5.08mm | |
Housing Material | Nylon | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 254 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 10.72mm | ||
Width 5.08mm | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- IN
Housing, High Pressure, 7880 Series
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals.
Note
Molex Connector Housing, Straight Body Orientation, 10.72 (L) x 5.08 (W) x 12.9mm (D) - KK 254 Series - 10-11-2043
Need to find a home for your crimp-terminated wires? Choose this female connector housing from Molex for the job. It has a straight orientation and a standard 2.54mm pitch to make the connection of wire-to-board cables a breeze. This assembly fits like a glove with Molex's KK Series components, such as the 6410 series straight pin header (483-8483).
Features & Benefits
• Connect up to four circuits from this single unit to streamline your setup
• Single row for a space-saving design
• Nylon construction resists impacts, corrosion, abrasion and harsh temperatures for a longer service life
• Single row for a space-saving design
• Nylon construction resists impacts, corrosion, abrasion and harsh temperatures for a longer service life
Applications
• Factory automation
• Industrial power supplies
• Automotive manufacturing
• Industrial power supplies
• Automotive manufacturing
Does the housing offer any fire safety features?
Yes, this connector housing is made from fire-retardant material that self-extinguishes inside 10 seconds, for a safety boost in the event of fire.