Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

Subtotal (1 pack of 10 units)*

£2.69

(exc. VAT)

£3.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,210 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
  • Plus 2,470 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.269£2.69

*price indicative

Packaging Options:
RS Stock No.:
679-5183
Mfr. Part No.:
10-11-2063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 254

For Use With

KK Connector

Body Orientation

Straight

Length

15.8mm

Width

5.08mm

Housing Material

Nylon

Housing, High Pressure, 7880 Series


These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals.

Note

Mates with 2.54mm (.100") Pitch KK 254 PCB headers:
KK 254 Series 4030 stock number 453-145 typical
KK 254 Series 6373 stock number 679-5515 typical
KK 254 Series 6410 stock number 453-224 typical
KK 254 Series 42375 stock number 720-5637

Molex Connector Housing, Nylon Material, 2.54mm Pitch - 7880 Series - 10-11-2063


Link a crimp terminal to your circuit board in a flash with this connector housing from Molex. It's a female unit with six contacts, so it helps you arrange a multi-circuit setup. As the body is made of nylon, you can trust it stands up to impact and wear, giving you long-lasting use in harsh industrial settings. This material is low-halogen to minimise the release of toxic fumes if there's a fire.

Features & Benefits


• Measures 15.8 (L) x 5.08mm (W), so it's compact enough to fit into small enclosures
• Works with brass and phosphor-bronze terminals for flexible installation
• 2.54mm pitch for easy conductor installation

Applications


• Aerospace technology
• Automotive industry
• Medical devices
• Computer equipment

Is this housing fire-safe?


Yes. To boost workplace fire safety, it's self-extinguishing and stops burning in 10 seconds or less to prevent the spread of flames.

Related links