Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 10 units)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,210 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.163£1.63

*price indicative

Packaging Options:
RS Stock No.:
679-5167
Mfr. Part No.:
09-50-8051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

20.67mm

Width

8.07mm

Housing Material

PET

Termination Method

Crimp

Molex KK 396 Series Connector Housing, Cable Mount, For use with KK Connector - 09-50-8051


This connector housing features a straight body orientation and accommodates up to 5 contacts, offering compact and efficient connections. Made from durable PET material and maintaining a natural colour, it complies with the 94V-0 flammability rating for safety. The housing includes a locking mechanism to secure mating parts, enhancing connection reliability.

Features & Benefits


• Crimp termination for easy installation
• Female connector housing ensures secure connections
• 3.96mm pitch compatible with various terminals
• Supports KK connector compatibility for broad usability
• Lightweight design enhances overall system efficiency

Applications


• Suitable for automation and robotics systems
• Used in control panels and electronic devices
• Ideal for power management in industrial settings
• Employed in consumer electronics and automotive wire harnessing
• Suitable for power and wire-to-board applications

Does the product comply with any agency certifications?


Yes, it has CSA LR19980 and UL E29179 certifications.

Will it maintain performance in extreme temperatures?


It operates from -40°C to +80°C for brass terminals and -40°C to +105°C for phosphor bronze terminals.

Can the connector housing be reused?


Reusability depends on the installation process and wear.


3.96mm Molex KK Range

Related links