Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 10 units)*

£1.16

(exc. VAT)

£1.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 15,310 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.116£1.16

*price indicative

Packaging Options:
RS Stock No.:
679-5161
Mfr. Part No.:
09-50-8053
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

20.67mm

Width

8.07mm

Housing Material

PET

COO (Country of Origin):
IN

Socket Housings, 41695 Series


A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.


3.96mm Molex KK Range

Related links