Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 679-5158
- Mfr. Part No.:
- 09-50-8031
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 730 unit(s) ready to ship
- Plus 380 unit(s) ready to ship from another location
- Plus 13,020 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.164 | £1.64 |
250 - 990 | £0.117 | £1.17 |
1000 - 4990 | £0.089 | £0.89 |
5000 - 9990 | £0.085 | £0.85 |
10000 + | £0.081 | £0.81 |
*price indicative
- RS Stock No.:
- 679-5158
- Mfr. Part No.:
- 09-50-8031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 12.75mm | |
Width | 8.07mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 12.75mm | ||
Width 8.07mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- IN
Socket Housings, 41695 Series
Molex Connector Housing, Straight Body Orientation, 3.96mm Pitch - 41695 Series - 09-50-8031
Want an easy way to keep your wires in order? Use this connector housing from Molex. It accepts conductor sizes from 26 to 18AWG, so it's widely compatible. Getting set up is a matter of crimping your wire ends with terminals from either the 2478 series or 2578 series and then slotting them into the unit. When you hear a click, you know installation is complete. Thanks to its plug-and-play design, this housing is ideal for wire-to-board applications.
Features & Benefits
• Light 1.053g weight won't put strain on your equipment
• Glass-filled polyester body resists wear and tear to maintain firm connections in demanding conditions
• Compact dimensions of 12.75 (L) x 8.07 (W) x 15.88mm (D) for use in setups where space is limited
• Glass-filled polyester body resists wear and tear to maintain firm connections in demanding conditions
• Compact dimensions of 12.75 (L) x 8.07 (W) x 15.88mm (D) for use in setups where space is limited
Applications
• Automotive industry
• Medical facilities
• Telecommunication networks
• Medical facilities
• Telecommunication networks
Is the connector housing fire-safe?
This product self-extinguishes in 10 seconds to boost workplace safety.
3.96mm Molex KK Range