Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 679-5151
- Mfr. Part No.:
- 09-50-8033
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.90
(exc. VAT)
£1.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.09 | £0.90 |
250 - 990 | £0.085 | £0.85 |
1000 - 4990 | £0.082 | £0.82 |
5000 - 9990 | £0.08 | £0.80 |
10000 + | £0.078 | £0.78 |
*price indicative
- RS Stock No.:
- 679-5151
- Mfr. Part No.:
- 09-50-8033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 12.75mm | |
Width | 8.07mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 12.75mm | ||
Width 8.07mm | ||
Housing Material PET | ||