Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,080 unit(s) ready to ship
  • Plus 180 unit(s) ready to ship from another location
  • Plus 6,440 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.148£1.48
250 - 990£0.124£1.24
1000 - 4990£0.113£1.13
5000 - 9990£0.109£1.09
10000 +£0.105£1.05

*price indicative

Packaging Options:
RS Stock No.:
679-5149
Mfr. Part No.:
09-50-8021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

8.79mm

Width

8.07mm

Housing Material

PET

Termination Method

Wire Hole

Molex KK 396 Series Connector Housing, 3.96mm Pitch, PET Housing - 09-50-8021


This connector housing is designed to hold 2 contacts in a compact layout. Its strong construction and adaptability make it suitable for a range of electronic applications. The straight body orientation facilitates smooth integration into existing systems. It is particularly useful for cable mount scenarios, improving connections and enhancing the performance and reliability of electronic systems.

Features & Benefits


• Made from PET, providing durability and resistance to high temperatures
• Supports a pitch of 3.96mm for efficient space utilisation
• Female gender design, compatible with specific connector types
• Tailored for cable mount applications, simplifying the installation process
• Status active, indicating ongoing availability and support
• Locking mechanism to ensure secure connections across various conditions

Applications


• Compatible with KK 396 vertical and right-angle breakaway headers
• Suitable for power and wire-to-board
• Functions effectively with a variety of crimp terminals in the KK series

What types of headers are compatible with this housing?


It can be used with KK 396 vertical and right-angle breakaway headers, offering versatile connection options.

How does the material impact the housing's performance?


The PET material provides excellent resistance to heat and environmental factors, which enhances durability.

Is it easy to install in existing projects?


Yes, the cable mount design enables straightforward installation with minimal modifications required.

Can it be used in high-temperature environments?


Yes, the PET construction is designed to withstand elevated temperatures while retaining its structural integrity.

What ensures a secure connection with mating parts?


The integrated locking mechanism ensures a stable and reliable connection.


3.96mm Molex KK Range

Related links