Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row

Subtotal (1 pack of 10 units)*

£5.13

(exc. VAT)

£6.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 5,190 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.513£5.13

*price indicative

Packaging Options:
RS Stock No.:
679-5108
Mfr. Part No.:
09-50-3121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

47.45mm

Width

6.4mm

Housing Material

Nylon

Termination Method

Crimp

Molex KK 396 Series Connector Housing, Nylon, Straight - 09-50-3121


This Molex connector housing is designed with a female orientation and features 12 contacts. The KK 396 series connector offers a high density solution for various applications in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Female connector housing for easy connections
• 12 contacts provide versatility for different applications
• Nylon housing material ensures durability
• Cable mount design for convenient installation
• Straight orientation for efficient cable routing
• KK 396 series connector offers high density options

Applications


• Ideal for use with KK connectors
• Suitable for applications requiring a high-density connector design
• Used in automation systems for reliable connections

Can it be used with KK connectors?


Yes, this connector housing is specifically designed for use with KK connectors.

Will it work with high-density applications?


Yes, thanks to its design, the 12 contacts in this connector housing make it perfect for high-density applications.

Is it suitable for automation systems?


Yes, this Molex connector housing is perfect for automation systems seeking reliable connections.


3.96mm Molex KK Range

Related links