Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 13 Way, 1 Row
- RS Stock No.:
 - 679-5101
 - Mfr. Part No.:
 - 09-50-3131
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
 - Plus 1,600 unit(s) shipping from 17 November 2025
 - Plus 1,600 unit(s) shipping from 05 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.639 | £6.39 | 
| 200 - 740 | £0.533 | £5.33 | 
| 750 - 2990 | £0.48 | £4.80 | 
| 3000 - 5990 | £0.425 | £4.25 | 
| 6000 + | £0.409 | £4.09 | 
*price indicative
- RS Stock No.:
 - 679-5101
 - Mfr. Part No.:
 - 09-50-3131
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 51.41mm | |
| Width | 6.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 13  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series KK 396  | ||
For Use With KK Connector  | ||
Body Orientation Straight  | ||
Length 51.41mm  | ||
Width 6.4mm  | ||
Housing Material Nylon  | ||
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
3.96mm Molex KK Range
