Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row
- RS Stock No.:
 - 679-5091
 - Mfr. Part No.:
 - 09-50-3091
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
 - Plus 140 unit(s) ready to ship from another location
 - Plus 120 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.439 | £4.39 | 
| 200 - 740 | £0.342 | £3.42 | 
| 750 - 2990 | £0.329 | £3.29 | 
| 3000 - 5990 | £0.315 | £3.15 | 
| 6000 + | £0.303 | £3.03 | 
*price indicative
- RS Stock No.:
 - 679-5091
 - Mfr. Part No.:
 - 09-50-3091
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 35.56mm | |
| Width | 6.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 9  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series KK 396  | ||
For Use With KK Connector  | ||
Body Orientation Straight  | ||
Length 35.56mm  | ||
Width 6.4mm  | ||
Housing Material Nylon  | ||
Molex KK 396 Series Connector Housing, Nylon Housing, Cable Mount - 09-50-3091
This connector housing from Molex offers a straight design with 9 contacts, ideal for use with KK connectors. Made of durable nylon housing material, this cable mount connector is specifically tailored for KK 396 series applications.
Features & Benefits
• Straight housing orientation for easy installation
• 9 contacts for reliable connectivity
• Cable mount style for versatile usage
• Nylon material ensures durability
• 3.96 mm pitch for precise connections
• 1 row design for streamlined configuration
• 9 contacts for reliable connectivity
• Cable mount style for versatile usage
• Nylon material ensures durability
• 3.96 mm pitch for precise connections
• 1 row design for streamlined configuration
Applications
• Suitable for use with KK connectors
• Ideal for electrical and mechanical industries
• Can be used for automation systems requiring precise connections
• Ideal for electrical and mechanical industries
• Can be used for automation systems requiring precise connections
Will it easily connect with KK connectors?
Yes, it is designed for seamless integration with KK connectors.
Can it be used in electronics applications?
Yes, this connector housing is reliable for electronics industries.
Is this housing material durable?
Yes, the nylon housing material ensures long-lasting performance.
3.96mm Molex KK Range
