Molex, 2139 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
- RS Stock No.:
 - 679-5076
 - Mfr. Part No.:
 - 09-50-3051
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,960 unit(s) ready to ship
 - Plus 1,250 unit(s) ready to ship from another location
 - Plus 4,040 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 240 | £0.247 | £2.47 | 
| 250 - 990 | £0.181 | £1.81 | 
| 1000 - 4990 | £0.143 | £1.43 | 
| 5000 - 9990 | £0.137 | £1.37 | 
| 10000 + | £0.132 | £1.32 | 
*price indicative
- RS Stock No.:
 - 679-5076
 - Mfr. Part No.:
 - 09-50-3051
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | 2139 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 19.71mm | |
| Width | 6.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 5  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series 2139  | ||
For Use With KK Connector  | ||
Body Orientation Straight  | ||
Length 19.71mm  | ||
Width 6.4mm  | ||
Housing Material Nylon  | ||
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
Molex Connector Housing, Lock to Mating Part, 1.296g Weight - 2139 Series - 09-50-3051
In search of a versatile connector housing that can take the strain? This one from Molex features five contacts, so it's suitable for wiring up multiple connectors. With its compact pitch size of 3.96mm, it's just the right fit for small conductors. An integrated friction ramp raises the bar by boosting the retention force of the connector, ensuring a steady electrical connection that stays secure through vibration and rough handling.
Features & Benefits
• Light weight of 1.296g won't out strain the PCB
• Straight body orientation easily fits onto a front-facing panel
• Insulating nylon housing cuts out the risk of electric shocks
• Straight body orientation easily fits onto a front-facing panel
• Insulating nylon housing cuts out the risk of electric shocks
Applications
• Lighting fixtures
• Telecommunications networks
• Aerospace engineering
• Computer peripherals
• Telecommunications networks
• Aerospace engineering
• Computer peripherals
Can I be sure of a secure connection with this housing?
A lock to mating part feature ensures the housing latches onto a connector for reliable stability in vibrating conditions.
3.96mm Molex KK Range
