Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 370 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.229£2.29
200 - 740£0.222£2.22
750 - 2990£0.216£2.16
3000 - 5990£0.211£2.11
6000 +£0.205£2.05

*price indicative

Packaging Options:
RS Stock No.:
679-5032
Mfr. Part No.:
03-09-2062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

5.03mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .093"

Body Orientation

Straight

Length

18.67mm

Housing Material

Nylon

COO (Country of Origin):
US

Plugs and Receptacles, 1261 Series


Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Note

For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 Series shrouded PCB connectors


Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Related links