Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 9 Way, 3 Row
- RS Stock No.:
 - 679-4962
 - Mfr. Part No.:
 - 03-09-1094
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
 - Plus 20 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.426 | £4.26 | 
| 50 - 90 | £0.363 | £3.63 | 
| 100 - 240 | £0.32 | £3.20 | 
| 250 - 990 | £0.278 | £2.78 | 
| 1000 + | £0.255 | £2.55 | 
*price indicative
- RS Stock No.:
 - 679-4962
 - Mfr. Part No.:
 - 03-09-1094
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 5.03mm | |
| Gender | Female | |
| Series | STANDARD .093" | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 9  | ||
Number of Rows 3  | ||
Pitch 5.03mm  | ||
Gender Female  | ||
Series STANDARD .093"  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - US
 
Receptacles, 1292 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 Series shrouded PCB connectors
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
