Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 679-4925
 - Mfr. Part No.:
 - 03-09-1041
 - Brand:
 - Molex
 
Subtotal (1 pack of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
 - Plus 210 unit(s) ready to ship from another location
 - Plus 20 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.25 | £2.50 | 
*price indicative
- RS Stock No.:
 - 679-4925
 - Mfr. Part No.:
 - 03-09-1041
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.03mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | STANDARD .093" | |
| For Use With | 42477 Terminals, 42478 Terminals | |
| Body Orientation | Straight | |
| Length | 26.2mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 5.03mm  | ||
Gender Female  | ||
Mounting Type Panel Mount  | ||
Series STANDARD .093"  | ||
For Use With 42477 Terminals, 42478 Terminals  | ||
Body Orientation Straight  | ||
Length 26.2mm  | ||
Housing Material Nylon  | ||
Plugs and Receptacles, 1490 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376;1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 shrouded PCB connectors.
Molex Connector Housing, Straight Body Orientation, Nylon Construction - STANDARD .093" Series - 03-09-1041
Hook up wire-to-wire and power connections in a flash using this connector housing from Molex. It's a female component that connects with compatible male plugs in the STANDARD .093" series for speedy, fuss-free circuit assembly. There are four contacts that are capable of handling male or female crimp terminals, making it a versatile choice for automated setups. This connector housing is easy to mount too, thanks to a pair of pre-bent ears that let you fix it directly to your panel.
Features & Benefits
• Performs reliably under challenging conditions with an operating temperature range between -40°C and +105°C
• Flame-retardant, low-halogen design for fire safety
• Durable nylon body is resistant to wear, so delivers a long service life
• Flame-retardant, low-halogen design for fire safety
• Durable nylon body is resistant to wear, so delivers a long service life
Applications
• Communications networking
• Data servers
• Automotive manufacturing
• Data servers
• Automotive manufacturing
What is the current rating of this unit?
A maximum current of 14A per contact makes this connector housing suitable for demanding applications.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
