Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 679-4912
 - Mfr. Part No.:
 - 03-09-1032
 - Brand:
 - Molex
 
Subtotal (1 pack of 10 units)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,280 unit(s) ready to ship
 - Plus 380 unit(s) ready to ship from another location
 - Plus 5,640 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.252 | £2.52 | 
*price indicative
- RS Stock No.:
 - 679-4912
 - Mfr. Part No.:
 - 03-09-1032
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.03mm | |
| Gender | Female | |
| Mounting Type | Free Hanging | |
| Series | STANDARD .093" | |
| Body Orientation | Straight | |
| Length | 21.08mm | |
| Width | 7.92mm | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 5.03mm  | ||
Gender Female  | ||
Mounting Type Free Hanging  | ||
Series STANDARD .093"  | ||
Body Orientation Straight  | ||
Length 21.08mm  | ||
Width 7.92mm  | ||
Housing Material Nylon  | ||
Termination Method Crimp  | ||
Molex STANDARD .093" Series Connector Housing, Female, Free Hanging Mount - 03-09-1032
This connector housing from Molex is a female connector with a straight orientation, designed for free hanging applications. With 3 contacts, it offers a crimp termination method and a pitch of 5.03 mm. Ideal for high current applications, this connector is part of the Molex 1396 series.
Features & Benefits
• Straight orientation for easy installation
• Female connector housing for versatile applications
• Free hanging design allows for flexibility in use
• 3 contacts connector for reliable connections
• Crimp termination method ensures secure connections
• High current rating of 14A for power heavy applications
• Molex 1396 series compatibility for seamless integration
• Standard .093" connector pitch for universal use
• Female connector housing for versatile applications
• Free hanging design allows for flexibility in use
• 3 contacts connector for reliable connections
• Crimp termination method ensures secure connections
• High current rating of 14A for power heavy applications
• Molex 1396 series compatibility for seamless integration
• Standard .093" connector pitch for universal use
Applications
• Used in wire-to-wire connections for power applications
• Ideal for automation systems requiring reliable data transmission
• Perfect for electrical systems in control panels and machinery
• Ideal for automation systems requiring reliable data transmission
• Perfect for electrical systems in control panels and machinery
Can it handle high current loads?
Yes, this connector housing has a maximum current rating of 14A, making it suitable for high-current applications.
Is this connector suitable for free hanging applications?
Yes, this female connector housing is specifically designed for free hanging installations for added flexibility.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
