Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 679-4852
- Mfr. Part No.:
- 03-06-2033
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £50.00
- 180 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.338 | £3.38 |
200 - 740 | £0.275 | £2.75 |
750 - 2990 | £0.265 | £2.65 |
3000 - 5990 | £0.254 | £2.54 |
6000 + | £0.244 | £2.44 |
*price indicative
- RS Stock No.:
- 679-4852
- Mfr. Part No.:
- 03-06-2033
- Brand:
- Molex
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.68mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | STANDARD .062" | |
For Use With | 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 | |
Body Orientation | Straight | |
Length | 15mm | |
Width | 7.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.68mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series STANDARD .062" | ||
For Use With 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 | ||
Body Orientation Straight | ||
Length 15mm | ||
Width 7.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US