Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 679-4843
 - Mfr. Part No.:
 - 03-06-2032
 - Brand:
 - Molex
 
Subtotal (1 pack of 10 units)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £50.00
- 790 unit(s) ready to ship
 - Plus 230 unit(s) ready to ship from another location
 - Plus 1,130 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 240 | £0.255 | £2.55 | 
| 250 - 990 | £0.187 | £1.87 | 
| 1000 - 4990 | £0.148 | £1.48 | 
| 5000 - 9990 | £0.142 | £1.42 | 
| 10000 + | £0.137 | £1.37 | 
*price indicative
- RS Stock No.:
 - 679-4843
 - Mfr. Part No.:
 - 03-06-2032
 - Brand:
 - Molex
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.68mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | STANDARD .062" | |
| For Use With | 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 | |
| Body Orientation | Straight | |
| Length | 15mm | |
| Width | 7.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 3.68mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series STANDARD .062"  | ||
For Use With 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854  | ||
Body Orientation Straight  | ||
Length 15mm  | ||
Width 7.6mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - SG
 
Standard .062" Plugs
Molex Connector Housing, Cable Mounting, Straight Body Orientation - STANDARD .062" Series - 03-06-2032
Features & Benefits
• Broad operating temperature range between -40°C and +105°C for use in harsh environments
Applications
• Consumer appliances
• Data networking and servers
