Molex Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 670-6993
- Mfr. Part No.:
- 51005-0400
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 140 left, ready to ship
- Final 260 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.42 | £4.20 |
200 - 740 | £0.409 | £4.09 |
750 + | £0.398 | £3.98 |
*price indicative
- RS Stock No.:
- 670-6993
- Mfr. Part No.:
- 51005-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
For Use With | Wire-to-Wire Receptacle | |
Body Orientation | Straight | |
Length | 10.6mm | |
Width | 2.7mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Wire Receptacle | ||
Body Orientation Straight | ||
Length 10.6mm | ||
Width 2.7mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Recepticale Housings, 51005 Series
Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.
Molex 51005 Series (0.079in./2.00mm)
Related links
- Molex Female Connector Housing 4 Way, 1 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 5 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex Female Connector Housing 4 Way, 1 Row
- Molex 2mm Pitch 1 Row
- Molex 2mm Pitch 1 Row