Molex, SPOX Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.41

(exc. VAT)

£6.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 1,260 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.541£5.41
200 - 740£0.474£4.74
750 - 2990£0.421£4.21
3000 - 5990£0.409£4.09
6000 +£0.40£4.00

*price indicative

Packaging Options:
RS Stock No.:
670-5219
Mfr. Part No.:
10-01-3066
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

SPOX Connector

Body Orientation

Straight

Length

30.4mm

Width

8.85mm

Housing Material

Nylon

COO (Country of Origin):
CN

Socket Housings, 5197 Series


Mates with 5281 Series headers typical stock number 670-5253
Use with 5194 Series terminals typical stock number 679-4739

Note

For Reference only: also mates with 5279; 5280 and 5822 Series headers, use with 5225 Series terminals.


5.08mm Molex SPOX Range

Related links