Molex, SPOX Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 670-5212P
 - Mfr. Part No.:
 - 10-01-3046
 - Brand:
 - Molex
 
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
 - 670-5212P
 - Mfr. Part No.:
 - 10-01-3046
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Connector | |
| Body Orientation | Straight | |
| Length | 20.24mm | |
| Width | 8.85mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 5.08mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SPOX  | ||
For Use With SPOX Connector  | ||
Body Orientation Straight  | ||
Length 20.24mm  | ||
Width 8.85mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
