Molex, SPOX Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
- RS Stock No.:
 - 670-5206
 - Mfr. Part No.:
 - 09-50-1121
 - Brand:
 - Molex
 
Subtotal (1 pack of 10 units)*
£4.71
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,850 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.471 | £4.71 | 
*price indicative
- RS Stock No.:
 - 670-5206
 - Mfr. Part No.:
 - 09-50-1121
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Connector | |
| Body Orientation | Straight | |
| Length | 48.66mm | |
| Width | 8.85mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 12  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SPOX  | ||
For Use With SPOX Connector  | ||
Body Orientation Straight  | ||
Length 48.66mm  | ||
Width 8.85mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
Receptacle Housings, 5195 Series
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
